Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860225W3
Newark Part No.93K6684
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $8.310 |
250+ | $7.350 |
Price for:Each
Minimum: 100
Multiple: 100
$831.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860225W3
Newark Part No.93K6684
Technical Datasheet
Lamp Base Type-
LED ColorWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity1600mcd
Average Bulb Life-
Supply Voltage12V
Current Rating16mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
16mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
1600mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate