Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860225W3D
Newark Part No.54M1928
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860225W3D
Newark Part No.54M1928
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity750mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating16mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1860225W3D is a StarLED bayonet base green LED Lamp for signalisation. It has extremely high brightness with low current draw.
- -20 to 60°C Operating temperature range
- New higher brightness version model 1860225W3D
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
16mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
750mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Alternatives for 1860225W3D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate