Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190503ZW
Newark Part No.89T3832
Your Part Number
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $8.270 |
| 25+ | $8.080 |
| 50+ | $7.290 |
| 100+ | $6.720 |
| 250+ | $6.190 |
| 500+ | $5.620 |
| 1000+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190503ZW
Newark Part No.89T3832
Technical Datasheet
LED ColorCool White
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity400mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 190503ZW is a cool white panel-mount LED Indicator with recessed satin chrome bezel. The plastic (polycarbonate) has limited chemical resistance.
- Brass +ve, tinned brass -ve terminals
- Light intensity reduced by 25% on AC
Applications
Industrial, Signalling
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
8mm
Luminous Intensity
400mcd
Product Range
-
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
