Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No386
Newark Part No.23M8914
Your Part Number
733 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.970 |
| 25+ | $1.810 |
| 50+ | $1.660 |
| 100+ | $1.500 |
| 250+ | $1.400 |
| 500+ | $1.300 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No386
Newark Part No.23M8914
Technical Datasheet
Supply Voltage14V
Lamp Base TypeMidget Groove / S5.7s
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 386 is an Incandescent Lamp with nickel plated midget groove base and C-2F filament.
- 80mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Groove / S5.7s
MSCP
0.3
Product Range
-
Technical Docs (1)
Alternatives for 386
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
