Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No501
Newark Part No.23M9115
Your Part Number
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
Price for:Each
Minimum: 5
Multiple: 5
$18.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No501
Newark Part No.23M9115
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWedge
Bulb SizeT-3 1/4 (10mm)
MSCP4
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 501 is an Incandescent Lamp with wedge base and C-2R filament.
- 370mA Nominal current
- 50Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
1000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
