Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No508
Newark Part No.93K4132
Technical Datasheet
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.330 |
| 25+ | $1.200 |
| 50+ | $1.060 |
| 100+ | $1.020 |
| 250+ | $0.965 |
| 500+ | $0.846 |
| 1000+ | $0.769 |
Price for:Each
Minimum: 10
Multiple: 10
$13.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No508
Newark Part No.93K4132
Technical Datasheet
Supply Voltage24V
Lamp Base TypeWedge
Bulb SizeT-1 1/2
MSCP0.5
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 508LF is an Incandescent Lamp with lead-free wedge base and C-2F filament.
- 43A Nominal current
- 6.3Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-1 1/2
Average Bulb Life
1000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
0.5
Product Range
-
Technical Docs (1)
Alternatives for 508
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate