Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No7219
Newark Part No.38Y9568
Your Part Number
902 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.370 |
| 25+ | $1.350 |
| 50+ | $1.330 |
| 100+ | $1.310 |
| 250+ | $1.290 |
| 500+ | $1.270 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 5
Multiple: 5
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No7219
Newark Part No.38Y9568
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7219 is an Incandescent Lamp with lead-wire terminal base and C-2F filament.
- 60mA Nominal current
- 1.9Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 (3mm)
Average Bulb Life
10000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
