Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM757-5
Newark Part No.89K9905
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.560 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.320 |
| 250+ | $1.200 |
| 500+ | $1.060 |
| 1000+ | $0.822 |
Price for:Each
Minimum: 5
Multiple: 5
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM757-5
Newark Part No.89K9905
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.62
Average Bulb Life7500h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM757-5 is a 28V Incandescent Lamp with T-3 1/4 miniature bayonet base and C-2F filament. This lamp features 7500 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
7500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
0.62
Product Range
-
Technical Docs (1)
Alternatives for CM757-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
