Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG501
Newark Part No.92K0293
Your Part Number
1,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.560 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.320 |
| 250+ | $1.200 |
| 500+ | $1.060 |
| 1000+ | $0.822 |
Price for:Each
Minimum: 5
Multiple: 5
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG501
Newark Part No.92K0293
Technical Datasheet
Supply Voltage6.5V
Lamp Base TypeE10 / MES
Bulb SizeG-3 1/2
MSCP1.11
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G501 is an Incandescent Lamp with miniature nickel plated brass medium Edison screw base and C-2R filament.
- 300mA Nominal current
- 12Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
6.5V
Bulb Size
G-3 1/2
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E10 / MES
MSCP
1.11
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
