Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoHL7R
Newark Part No.25AH9685
Product RangeCoast - LED Head Torches
Your Part Number
No Longer Available
Product Information
ManufacturerCOAST
Manufacturer Part NoHL7R
Newark Part No.25AH9685
Product RangeCoast - LED Head Torches
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output240lm
Beam Effective Distance104m
Power SourceRechargeable NiMH Battery
Flashlight Body Material-
Product RangeCoast - LED Head Torches
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
240lm
Power Source
Rechargeable NiMH Battery
Product Range
Coast - LED Head Torches
Light Source
LED
Beam Effective Distance
104m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
