Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-251MLC
Newark Part No.31Y5344
Product Range0603USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $1.150 |
10+ | $1.140 |
25+ | $1.140 |
50+ | $1.130 |
100+ | $1.130 |
250+ | $0.939 |
500+ | $0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-251MLC
Newark Part No.31Y5344
Product Range0603USB Series
Technical Datasheet
DC Current Rating500mA
Inductance18nH
Product Range0603USB Series
Impedance25ohm
Common Mode Filter Case1.52mm x 0.76mm x 1.07mm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
0603USB Series
Common Mode Filter Case
1.52mm x 0.76mm x 1.07mm
Product Length
1.52mm
Product Height
1.07mm
SVHC
No SVHC (21-Jan-2025)
Inductance
18nH
Impedance
25ohm
Inductor Case / Package
-
Product Width
0.76mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability