Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-951MLB
Newark Part No.31Y5346
Product Range0603USB Series
Technical Datasheet
725 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.150 |
10+ | $1.140 |
25+ | $1.140 |
50+ | $1.130 |
100+ | $1.130 |
250+ | $0.939 |
500+ | $0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-951MLB
Newark Part No.31Y5346
Product Range0603USB Series
Technical Datasheet
DC Current Rating500mA
Inductance63nH
Product Range0603USB Series
Impedance95ohm
Common Mode Filter Case1.52mm x 0.76mm x 1.07mm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
0603USB Series
Common Mode Filter Case
1.52mm x 0.76mm x 1.07mm
Product Length
1.52mm
Product Height
1.07mm
SVHC
No SVHC (21-Jan-2025)
Inductance
63nH
Impedance
95ohm
Inductor Case / Package
-
Product Width
0.76mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability