Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-162MRC
Newark Part No.48AC5320
Product Range0805USBN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-162MRC
Newark Part No.48AC5320
Product Range0805USBN Series
Technical Datasheet
DC Current Rating450mA
Inductance182nH
DC Resistance Max0.37ohm
Product Range0805USBN Series
Common Mode Filter Case2.2mm x 1.4mm x 0.93mm
Impedance2kohm
Product Length2.2mm
Product Width1.4mm
Product Height0.93mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
450mA
DC Resistance Max
0.37ohm
Common Mode Filter Case
2.2mm x 1.4mm x 0.93mm
Product Length
2.2mm
Product Height
0.93mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
182nH
Product Range
0805USBN Series
Impedance
2kohm
Product Width
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
