Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-5N5JLC
Newark Part No.69W5221
Product Range0806SQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.800 |
10+ | $2.650 |
25+ | $2.500 |
50+ | $2.370 |
100+ | $2.220 |
250+ | $2.070 |
500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-5N5JLC
Newark Part No.69W5221
Product Range0806SQ Series
Technical Datasheet
Inductance5.5nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0034ohm
Self Resonant Frequency4.9GHz
Product Length1.346mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.5nH
Product Range
0806SQ Series
DC Resistance Max
0.0034ohm
Product Length
1.346mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.9GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability