Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-10NGLC
Newark Part No.69W5226
Product Range0807SQ Series
Technical Datasheet
1,555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $3.300 |
25+ | $3.120 |
50+ | $2.930 |
100+ | $2.760 |
250+ | $2.580 |
500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$17.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-10NGLC
Newark Part No.69W5226
Product Range0807SQ Series
Technical Datasheet
Inductance10.2nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.007ohm
Self Resonant Frequency4GHz
Product Length1.625mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10.2nH
Product Range
0807SQ Series
DC Resistance Max
0.007ohm
Product Length
1.625mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability