Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0906-3GLC
Newark Part No.69W5239
Product RangeMicro Spring 0906 Series
Technical Datasheet
Packaging Options
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.270 |
10+ | $1.980 |
25+ | $1.840 |
50+ | $1.680 |
100+ | $1.530 |
250+ | $1.430 |
500+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0906-3GLC
Newark Part No.69W5239
Product RangeMicro Spring 0906 Series
Technical Datasheet
Inductance2.55nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 0906 Series
Inductance Tolerance± 2%
DC Resistance Max5000µohm
Self Resonant Frequency8.2GHz
Product Length2.41mm
Product Width3.43mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.55nH
Product Range
Micro Spring 0906 Series
DC Resistance Max
5000µohm
Product Length
2.41mm
Product Height
1.52mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
8.2GHz
Product Width
3.43mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability