Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMEC
Newark Part No.99W1543
Product Range1010VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $1.340 |
500+ | $1.310 |
1000+ | $1.240 |
1500+ | $1.230 |
2500+ | $1.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$335.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMEC
Newark Part No.99W1543
Product Range1010VS Series
Technical Datasheet
Inductance23.5nH
RMS Current (Irms)26A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max0.0012ohm
Self Resonant Frequency923MHz
Product Length10mm
Product Width10mm
Product Height3.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
23.5nH
Product Range
1010VS Series
DC Resistance Max
0.0012ohm
Product Length
10mm
Product Height
3.6mm
RMS Current (Irms)
26A
Inductance Tolerance
± 20%
Self Resonant Frequency
923MHz
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1010VS-23NMEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability