Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-30NGED
Newark Part No.99W1553
Product Range1111SQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
600+ | $2.110 |
1200+ | $2.030 |
2400+ | $1.870 |
3600+ | $1.810 |
6000+ | $1.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,266.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-30NGED
Newark Part No.99W1553
Product Range1111SQ Series
Technical Datasheet
Inductance30nH
RMS Current (Irms)5.5A
Product Range1111SQ Series
Inductance Tolerance± 2%
DC Resistance Max8300µohm
Self Resonant Frequency2.4GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
30nH
Product Range
1111SQ Series
DC Resistance Max
8300µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.4GHz
Product Width
2.67mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability