Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-47NGED
Newark Part No.99W1573
Product Range1111SQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 600+ | $2.110 |
| 1200+ | $2.030 |
| 2400+ | $1.870 |
| 3600+ | $1.810 |
| 6000+ | $1.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,266.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-47NGED
Newark Part No.99W1573
Product Range1111SQ Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)4.4A
Product Range1111SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0113ohm
Self Resonant Frequency2.2GHz
Product Length3.3mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47nH
Product Range
1111SQ Series
DC Resistance Max
0.0113ohm
Product Length
3.3mm
Product Height
2.79mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.2GHz
Product Width
2.67mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability