Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-22NMEB
Newark Part No.99W1578
Product Range1212VS Series
Technical Datasheet
137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.170 |
10+ | $4.900 |
25+ | $4.610 |
50+ | $4.340 |
100+ | $4.060 |
250+ | $3.780 |
500+ | $2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-22NMEB
Newark Part No.99W1578
Product Range1212VS Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)57A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max550µohm
Self Resonant Frequency918MHz
Product Length12mm
Product Width11.5mm
Product Height6.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22nH
Product Range
1212VS Series
DC Resistance Max
550µohm
Product Length
12mm
Product Height
6.6mm
RMS Current (Irms)
57A
Inductance Tolerance
± 20%
Self Resonant Frequency
918MHz
Product Width
11.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability