Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1508-9N0JLC
Newark Part No.69W5675
Product RangeMini Spring 1508 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $3.160 |
10+ | $3.000 |
25+ | $2.840 |
50+ | $2.670 |
100+ | $2.510 |
250+ | $2.350 |
500+ | $1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1508-9N0JLC
Newark Part No.69W5675
Product RangeMini Spring 1508 Series
Technical Datasheet
Inductance9nH
RMS Current (Irms)4A
Product RangeMini Spring 1508 Series
Inductance Tolerance± 5%
DC Resistance Max0.0034ohm
Self Resonant Frequency4GHz
Product Length3.94mm
Product Width3.43mm
Product Height2.01mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
9nH
Product Range
Mini Spring 1508 Series
DC Resistance Max
0.0034ohm
Product Length
3.94mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
3.43mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability