Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-68NGEC
Newark Part No.69W5678
Product Range1515SQ Series
Technical Datasheet
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.830 |
10+ | $3.630 |
25+ | $3.430 |
50+ | $3.230 |
100+ | $3.030 |
250+ | $2.830 |
500+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-68NGEC
Newark Part No.69W5678
Product Range1515SQ Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)5.5A
Product Range1515SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0086ohm
Self Resonant Frequency2.13GHz
Product Length5.33mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68nH
Product Range
1515SQ Series
DC Resistance Max
0.0086ohm
Product Length
5.33mm
Product Height
3.73mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.13GHz
Product Width
3.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability