Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1606-6GLC
Newark Part No.69W5684
Product RangeMicro Spring 1606 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.380 |
10+ | $2.080 |
25+ | $1.950 |
50+ | $1.790 |
100+ | $1.630 |
250+ | $1.540 |
500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1606-6GLC
Newark Part No.69W5684
Product RangeMicro Spring 1606 Series
Technical Datasheet
Inductance5.6nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 1606 Series
Inductance Tolerance± 2%
DC Resistance Max0.009ohm
Self Resonant Frequency6.5GHz
Product Length4.19mm
Product Width3.43mm
Product Height1.58mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6nH
Product Range
Micro Spring 1606 Series
DC Resistance Max
0.009ohm
Product Length
4.19mm
Product Height
1.58mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
6.5GHz
Product Width
3.43mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1606-6GLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability