Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-56NGLC
Newark Part No.69W5816
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
382 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.790 |
10+ | $2.440 |
25+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-56NGLC
Newark Part No.69W5816
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)3A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 2%
DC Resistance Max0.0062ohm
Self Resonant Frequency1.5GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
0.0062ohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.5GHz
Product Width
3.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1812SMS-56NGLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability