Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-251MEB
Newark Part No.99W1601
Product Range2014VS Series
Technical Datasheet
203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.810 |
| 25+ | $4.320 |
| 50+ | $3.840 |
| 100+ | $3.340 |
| 500+ | $2.860 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-251MEB
Newark Part No.99W1601
Product Range2014VS Series
Technical Datasheet
Inductance257nH
RMS Current (Irms)34.5A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max2150µohm
Self Resonant Frequency230MHz
Product Length19.56mm
Product Width13.6mm
Product Height11.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
257nH
Product Range
2014VS Series
DC Resistance Max
2150µohm
Product Length
19.56mm
Product Height
11.4mm
RMS Current (Irms)
34.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
230MHz
Product Width
13.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability