Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-33NMED
Newark Part No.99W1603
Product Range2014VS Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.510 |
10+ | $5.020 |
25+ | $4.530 |
50+ | $4.050 |
100+ | $3.550 |
500+ | $3.070 |
1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-33NMED
Newark Part No.99W1603
Product Range2014VS Series
Technical Datasheet
Inductance33nH
RMS Current (Irms)43A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max740µohm
Self Resonant Frequency620MHz
Product Length19.56mm
Product Width13.6mm
Product Height5.99mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33nH
Product Range
2014VS Series
DC Resistance Max
740µohm
Product Length
19.56mm
Product Height
5.99mm
RMS Current (Irms)
43A
Inductance Tolerance
± 20%
Self Resonant Frequency
620MHz
Product Width
13.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability