Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-111GEC
Newark Part No.69W5832
Product Range2222SQ Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.970 |
10+ | $3.760 |
25+ | $3.560 |
50+ | $3.350 |
100+ | $3.150 |
250+ | $2.940 |
500+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-111GEC
Newark Part No.69W5832
Product Range2222SQ Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)5.7A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0065ohm
Self Resonant Frequency1GHz
Product Length5.35mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
110nH
Product Range
2222SQ Series
DC Resistance Max
0.0065ohm
Product Length
5.35mm
Product Height
5.69mm
RMS Current (Irms)
5.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability