Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-301GEC
Newark Part No.69W5844
Product Range2222SQ Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.970 |
10+ | $3.760 |
25+ | $3.560 |
50+ | $3.350 |
100+ | $3.150 |
250+ | $2.940 |
500+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-301GEC
Newark Part No.69W5844
Product Range2222SQ Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)3.7A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0138ohm
Self Resonant Frequency720MHz
Product Length11.94mm
Product Width5.72mm
Product Height5.69mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
300nH
Product Range
2222SQ Series
DC Resistance Max
0.0138ohm
Product Length
11.94mm
Product Height
5.69mm
RMS Current (Irms)
3.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
720MHz
Product Width
5.72mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability