Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-501GEC
Newark Part No.69W5864
Product Range2929SQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $3.470 |
10+ | $3.030 |
25+ | $2.840 |
50+ | $2.550 |
100+ | $2.250 |
250+ | $2.200 |
500+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-501GEC
Newark Part No.69W5864
Product Range2929SQ Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)4.3A
Product Range2929SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0165ohm
Self Resonant Frequency485MHz
Product Length14mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
500nH
Product Range
2929SQ Series
DC Resistance Max
0.0165ohm
Product Length
14mm
Product Height
7.24mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 2%
Self Resonant Frequency
485MHz
Product Width
7.49mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability