Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $103.720 |
5+ | $96.860 |
10+ | $89.990 |
25+ | $87.560 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$103.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC302-2
Newark Part No.69W1665
Technical Datasheet
Kit Contents120-Pcs of 10 Values 2.5nH to 43nH ± 2% Tolerance Air Core Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values2.5nH to 43nH
No. of Items in Kit120
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
120-Pcs of 10 Values 2.5nH to 43nH ± 2% Tolerance Air Core Inductors
Range of Inductance Values
2.5nH to 43nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
120
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability