Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $161.010 |
5+ | $151.860 |
10+ | $142.700 |
25+ | $141.830 |
50+ | $140.970 |
100+ | $140.100 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$161.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC303
Newark Part No.69W1666
Technical Datasheet
Kit Contents370-Pcs of 37 Values 2.8nH to 820nH 0805CS Series ± 5% Tolerance Chip Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values2.8nH to 820nH
No. of Items in Kit370
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
370-Pcs of 37 Values 2.8nH to 820nH 0805CS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
2.8nH to 820nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
370
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability