Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $72.080 |
5+ | $68.890 |
10+ | $65.690 |
25+ | $61.840 |
50+ | $60.930 |
100+ | $58.300 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$72.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC310
Newark Part No.69W1671
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents39-Pcs of 13 Values 10uH to 1000uH DO3340P Series Power Inductors
Range of Inductance Values10µH to 1000µH
No. of Items in Kit39
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
10µH to 1000µH
Product Range
-
Kit Contents
39-Pcs of 13 Values 10uH to 1000uH DO3340P Series Power Inductors
No. of Items in Kit
39
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability