Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $108.120 |
5+ | $103.350 |
10+ | $98.540 |
25+ | $92.770 |
50+ | $91.410 |
100+ | $87.460 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$108.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC318-2
Newark Part No.69W1675
Technical Datasheet
Kit Contents132-Pcs of 11 Values 22nH to 150nH ± 2% Tolerance Air Core Inductors
Inductor Kit TypeAir Core Inductors Design Kit
Range of Inductance Values22nH to 150nH
No. of Items in Kit132
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
132-Pcs of 11 Values 22nH to 150nH ± 2% Tolerance Air Core Inductors
Range of Inductance Values
22nH to 150nH
Product Range
-
Inductor Kit Type
Air Core Inductors Design Kit
No. of Items in Kit
132
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability