Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.660 |
| 5+ | $165.130 |
| 10+ | $152.040 |
| 25+ | $147.560 |
| 50+ | $145.900 |
| 100+ | $143.130 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$170.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC328
Newark Part No.68AH9474
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 120nH
No. of Items in Kit960
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1nH to 120nH
Product Range
-
Kit Contents
20-Pcs of Each 48 Values 0402CS 1 nH to 120 nH ±5% Tolerance Chip Inductors
No. of Items in Kit
960
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
