Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $208.470 |
5+ | $202.240 |
10+ | $187.520 |
25+ | $182.480 |
50+ | $180.600 |
100+ | $177.490 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$208.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC403
Newark Part No.68AH9475
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 220nH
No. of Items in Kit1080
Product Range-
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1nH to 220nH
Product Range
-
Kit Contents
20-Pcs of Each 54 Values 0402HP 1 nH to 220 nH ±5% Tolerance Chip Inductors
No. of Items in Kit
1080
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability