Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.800 |
10+ | $4.970 |
25+ | $4.600 |
50+ | $4.190 |
100+ | $3.940 |
250+ | $3.680 |
500+ | $3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCD1479-ALD
Newark Part No.34AH0408
Technical Datasheet
DC Current Rating4.2A
Inductance590µH
Product Range-
Impedance4.19kohm
Inductor Case / Package-
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
4.2A
Product Range
-
Inductor Case / Package
-
Product Length
19.56mm
Product Height
9.91mm
SVHC
No SVHC (21-Jan-2025)
Inductance
590µH
Impedance
4.19kohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Width
17.02mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability