Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $6.910 |
| 25+ | $6.260 |
| 50+ | $5.970 |
| 100+ | $5.610 |
| 250+ | $5.540 |
| 500+ | $5.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCE2439LD
Newark Part No.34AH0415
Technical Datasheet
DC Current Rating2.5A
Inductance1.47mH
DC Resistance Max0.08ohm
Product Range-
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Impedance9.42kohm
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.08ohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.47mH
Product Range
-
Impedance
9.42kohm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
