Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCS1750L
Newark Part No.31Y0744
Product RangeCS1xxx Series
Your Part Number
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 10+ | $6.230 |
| 25+ | $5.980 |
| 50+ | $5.870 |
| 100+ | $5.720 |
| 500+ | $5.520 |
| 1000+ | $5.380 |
| 2500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS1750L
Newark Part No.31Y0744
Product RangeCS1xxx Series
Technical Datasheet
Turns Ratio1:750
Inductance1.125H
Primary Current35A
ET Constant2235Vµs
Frequency Range200Hz to 1MHz
DC Resistance Secondary62ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS1xxx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:750
Primary Current
35A
Frequency Range
200Hz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
1.125H
ET Constant
2235Vµs
DC Resistance Secondary
62ohm
Transformer Mounting
Through Hole
Product Range
CS1xxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability