Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoD1869L
Newark Part No.31Y1282
Product RangeD18xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.330 |
| 25+ | $4.490 |
| 50+ | $4.370 |
| 100+ | $4.240 |
| 500+ | $4.120 |
| 1000+ | $4.010 |
| 2500+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoD1869L
Newark Part No.31Y1282
Product RangeD18xx Series
Technical Datasheet
Turns Ratio1:50
Inductance5mH
Primary Current35A
ET Constant149Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary0.7ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeD18xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
35A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
5mH
ET Constant
149Vµs
DC Resistance Secondary
0.7ohm
Transformer Mounting
Through Hole
Product Range
D18xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
