Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3093-ALC
Newark Part No.69W2110
Product RangeGA309x Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.190 |
10+ | $1.900 |
25+ | $1.770 |
50+ | $1.660 |
100+ | $1.550 |
250+ | $1.350 |
500+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3093-ALC
Newark Part No.69W2110
Product RangeGA309x Series
Technical Datasheet
Inductance6.6nH
RMS Current (Irms)7A
Product RangeGA309x Series
Inductance Tolerance± 5%
DC Resistance Max2000µohm
Self Resonant Frequency5.8GHz
Product Length4.45mm
Product Width5.84mm
Product Height4.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.6nH
Product Range
GA309x Series
DC Resistance Max
2000µohm
Product Length
4.45mm
Product Height
4.95mm
RMS Current (Irms)
7A
Inductance Tolerance
± 5%
Self Resonant Frequency
5.8GHz
Product Width
5.84mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability