Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3094-ALC
Newark Part No.69W2111
Product RangeGA309x Series
Technical Datasheet
237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.020 |
25+ | $1.880 |
50+ | $1.780 |
100+ | $1.660 |
250+ | $1.460 |
500+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3094-ALC
Newark Part No.69W2111
Product RangeGA309x Series
Technical Datasheet
Inductance12nH
RMS Current (Irms)7A
Product RangeGA309x Series
Inductance Tolerance± 5%
DC Resistance Max0.002ohm
Self Resonant Frequency2.4GHz
Product Length4.96mm
Product Width5.84mm
Product Height4.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12nH
Product Range
GA309x Series
DC Resistance Max
0.002ohm
Product Length
4.96mm
Product Height
4.95mm
RMS Current (Irms)
7A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.4GHz
Product Width
5.84mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GA3094-ALC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability