Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoM2022-ASLB
Newark Part No.31Y3104
Product RangeM2022 Series
Technical Datasheet
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.020 |
10+ | $4.750 |
25+ | $4.470 |
50+ | $4.200 |
100+ | $3.920 |
250+ | $3.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoM2022-ASLB
Newark Part No.31Y3104
Product RangeM2022 Series
Technical Datasheet
DC Current Rating500mA
Inductance11.5µH
Product RangeM2022 Series
Impedance-
Common Mode Filter Case5.87mm x 4.98mm x 3.81mm
Inductor Case / Package-
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
M2022 Series
Common Mode Filter Case
5.87mm x 4.98mm x 3.81mm
Product Length
5.87mm
Product Height
3.81mm
SVHC
No SVHC (21-Jan-2025)
Inductance
11.5µH
Impedance
-
Inductor Case / Package
-
Product Width
4.98mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability