Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-104KED
Newark Part No.69W3065
Product RangeMSS1210 Series
Technical Datasheet
3,862 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.700 |
10+ | $5.650 |
25+ | $5.610 |
50+ | $5.070 |
100+ | $4.520 |
250+ | $4.260 |
500+ | $3.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-104KED
Newark Part No.69W3065
Product RangeMSS1210 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeMSS1210 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.1A
Power Inductor Case
12.3mm x 12.3mm x 10mm
DC Resistance Max
0.13ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability