Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-825KED
Newark Part No.69W3089
Product RangeMSS1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $4.500 |
10+ | $4.310 |
25+ | $4.110 |
50+ | $3.920 |
100+ | $3.720 |
250+ | $3.530 |
500+ | $3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-825KED
Newark Part No.69W3089
Product RangeMSS1210 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeMSS1210 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
DC Resistance Max7.05ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
7.05ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
350mA
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability