Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-273MED
Newark Part No.66AH0598
Product RangeSER2211 Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.120 |
10+ | $5.960 |
25+ | $5.400 |
50+ | $5.160 |
100+ | $4.860 |
250+ | $4.780 |
500+ | $4.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-273MED
Newark Part No.66AH0598
Product RangeSER2211 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)13.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.7A
Power Inductor Case22.5mm x 19.2mm x 10.5mm
Product RangeSER2211 Series
Inductor Case / Package-
DC Resistance Max8210µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Semishielded
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13.1A
Saturation Current (Isat)
7.7A
Product Range
SER2211 Series
DC Resistance Max
8210µohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability