Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-103MEC
Newark Part No.04X9184
Product RangeXAL6060 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $2.050 |
500+ | $2.000 |
1000+ | $1.900 |
1500+ | $1.880 |
2500+ | $1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$512.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-103MEC
Newark Part No.04X9184
Product RangeXAL6060 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Product RangeXAL6060 Series
Inductor Case / Package-
DC Resistance Max0.02982ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
7.6A
Product Range
XAL6060 Series
DC Resistance Max
0.02982ohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (1)
Alternatives for XAL6060-103MEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability