Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMS24
Newark Part No.67C8552
Your Part Number
Technical Datasheet
1,214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.090 |
| 10+ | $21.050 |
| 25+ | $19.430 |
| 50+ | $17.720 |
| 100+ | $15.360 |
| 250+ | $14.290 |
| 500+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$22.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMS24
Newark Part No.67C8552
Technical Datasheet
Sensor Body MaterialNickel
Beam Angle-
Beam Angle-
Output Current250mA
Switching Voltage24VAC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A patented design non-mercury switch in hermetically sealed body with gold contacts. The contacts in their normal mode can be closed or open. When subjected to any small movement or vibration, the contacts will vibrate on and off repeatedly. The output may be damped if less sensitivity is required.
- Very high sensitivity detection of movement or vibration
- Non-position sensitive, offers a similar level of sensitivity whatever its position
- Long life and high reliability in a wide range of environments
- Ideal for anti-tamper and interference detection
Technical Specifications
Sensor Body Material
Nickel
Beam Angle
-
Switching Voltage
24VAC
SVHC
No SVHC (14-Jun-2023)
Beam Angle
-
Output Current
250mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate