Print Page
Image is for illustrative purposes only. Please refer to product description.

2,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.870 |
| 25+ | $4.720 |
| 50+ | $4.390 |
| 100+ | $4.050 |
| 250+ | $3.580 |
| 500+ | $3.160 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA/240/30
Newark Part No.09WX7019
Technical Datasheet
Sensing Distance Max5mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PRA/240/30 is a 5mm Reed Proximity Switch with blue nylon 66 case, 2 x round 0.14mm² PVC covered grey and insulated brown/white cable. This proximity switch is operated by a moving magnet and can be used to detect many directions of movement. When the magnet reaches the operate distance from the reed switch, the reed switch contacts (cylindrical, normally open) will operate. Moving the magnet away will cause the reed switch contacts to switch back to their original position. Suitable for position and limit sensing, linear actuators, security system switch and door switch applications.
- 10W/VA Maximum switching capacity (resistive)
- 150mΩ Maximum contact resistance
- -25 to 90°C Storage temperature range
Applications
Industrial, Sensing & Instrumentation, Security
Technical Specifications
Sensing Distance Max
5mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
