Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoRF3002A/HFS30
Newark Part No.46WX3232
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.610 |
| 10+ | $46.540 |
| 25+ | $45.310 |
| 50+ | $42.990 |
| 100+ | $40.390 |
| 250+ | $36.270 |
| 500+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$51.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoRF3002A/HFS30
Newark Part No.46WX3232
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Process Connection Type-
Output Current500mA
Operating Pressure Max10bar
Housing Material304 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
500mA
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (14-Jun-2023)
Sensor Body Material
Stainless Steel
Process Connection Type
-
Operating Pressure Max
10bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Alternatives for RF3002A/HFS30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate