Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.760 |
| 5+ | $47.240 |
| 10+ | $42.750 |
| 25+ | $39.740 |
| 50+ | $37.830 |
| 100+ | $35.900 |
| 250+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$51.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoPD5005-7TC
Newark Part No.73R7796
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle15°
Output Current2.5A
Switching Voltage280VAC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PD5005-7TC is a Tilt Switch with ABS case, non-mercury contact. This switch operates when tilted from the horizontal position. When in the horizontal position the switch contact may be open or closed. The switch movement required to cause contact change is called the differential angle.
- 47.6mm Length
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
2.5A
Product Range
-
Beam Angle
15°
Switching Voltage
280VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate